The PWR221T-30-1502F is a 30W through-hole fixed resistor from Bourns with a voltage rating of 2kV. It features a TO-220-2 package with a height of 0.76inch and a lead pitch of 5.08mm. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in packaging quantities of 50 and is suitable for use in high-power applications.
Bourns PWR221T-30-1502F technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.76inch |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 15kR |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-1502F to view detailed technical specifications.
No datasheet is available for this part.