The PWR221T-30-2000F is a through-hole fixed resistor from Bourns with a voltage rating of 2kV and a resistance of 200R. It has a tolerance of 1% and a maximum power dissipation of 30W. The resistor is packaged in a TO-220-2 case with a lead pitch of 5.08mm and a length of 10.41mm. It is designed to operate over a temperature range of -55°C to 150°C and is RoHS compliant.
Bourns PWR221T-30-2000F technical specifications.
| Package/Case | TO-220-2 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-2000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.