The PWR221T-30-22R0F is a 30W, 22R, 1% through-hole fixed resistor packaged in a TO-220-2. It is available in quantities of 50 and packaged in rail or tube form. The resistor has a maximum power dissipation of 30W and a resistance tolerance of 1%. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Bourns PWR221T-30-22R0F technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.76inch |
| Length | 0.41inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 22R |
| Series | PWR221T-30 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR221T-30-22R0F to view detailed technical specifications.
No datasheet is available for this part.