The PWR221T-30-25R0J is a 30W through-hole fixed resistor from Bourns, featuring a TO-220-2 package and a 25R resistance value with a 5% tolerance. It operates over a temperature range of -50°C to 150°C and is compliant with AEC-Q200 and RoHS. This resistor is packaged in rail/Tube and is available in a 2-termination configuration.
Bourns PWR221T-30-25R0J technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-25R0J to view detailed technical specifications.
No datasheet is available for this part.