RES,RADIAL,THICK FILM,2.2 OHMS,5% +/-TOL,-100,100PPM TC,4112 CASE
Bourns PWR221T-30-2R20J technical specifications.
| Package/Case | TO-220-2 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-2R20J to view detailed technical specifications.
No datasheet is available for this part.