
The PWR221T-30 series resistor features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a radial termination with a lead pitch of 5.08mm and a package quantity of 50. The resistor is packaged in a rail/tube format and is RoHS compliant. It has a resistance of 2.5R with a tolerance of 5%.
Sign in to ask questions about the Bourns PWR221T-30-2R50J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-2R50J technical specifications.
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-2R50J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
