Bourns PWR221T-30-5002J technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.76inch |
| Length | 0.41inch |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-5002J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.