The PWR221T-30-7500J is a through-hole fixed resistor with a voltage rating of 2kV and a resistance of 750 ohms. It has a tolerance of 5% and is available in a radial package with a lead pitch of 5.08mm. The resistor is designed to operate within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Bourns PWR221T-30-7500J technical specifications.
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-7500J to view detailed technical specifications.
No datasheet is available for this part.