The PWR263S-20-1200JE is a thick film resistor from Bourns with a resistance of 120 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a TO-263 case and has a gull wing termination. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Depth | 15.39mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Resistor Type | Thick Film |
| Termination | Gull Wing |
| Tolerance | 5% |
| RoHS | Not Compliant |