Bourns PWR263S-20-LAB1 technical specifications.
| Features | Automotive AEC-Q200 |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Packaging | Box |
| Resistance | 1000R |
| Series | PWR263S-20 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.