The PWR3920-2SBR0003JE is a surface-mount power resistor from Bourns with a 5.2mm x 10mm x 0.5mm rectangular case. It has a 5% tolerance and operates over a temperature range of -65°C to 170°C. This resistor is available in quantities of 3000 and is packaged on a tape and reel. It meets the requirements of the RoHS compliance standard.
Checking distributor stock and pricing after the page loads.
Bourns PWR3920-2SBR0003JE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.2mm |
| RoHS | Compliant |