
The PWR3920 S series resistor is a surface mount device with a 1% tolerance and a maximum operating temperature of 170°C. It is available in tape and reel packaging with a quantity of 3000 units per reel. The resistor has a height of 0.5mm, a length of 10mm, and a width of 5.2mm. It is compliant with RoHS regulations and features a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Bourns PWR3920-2SBR0010FE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
