
Current Sense Resistors - SMD 0.001ohms 3watt 5%
Checking distributor stock and pricing after the page loads.
Bourns PWR3920-2SBR0010JE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.2mm |
| RoHS | Compliant |