Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR3920-2SBR0020JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR3920-2SBR0020JE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR3920-2SBR0020JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.