The PWR3920 S series resistor features a 3mR resistance value with a 5% tolerance. It is available in a 3920 case code, measuring 0.5mm in height, 10mm in length, and 5.2mm in width. Operating temperatures range from -65°C to 170°C. The resistor is RoHS compliant and suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR3920-2SBR0030JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR3920-2SBR0030JE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR3920-2SBR0030JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.