Bourns PWR4412-LAB1 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Box |
| Series | PWR4412-2S |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.