
Cermet trimmer potentiometer, 5kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 200V voltage. Features 12 turns for precise adjustment, linear taper, and through-hole mounting with pin terminations. Operates across a wide temperature range from -65°C to 150°C, meeting MIL-PRF-39035 military standards. Dimensions are 6.35mm L x 6.35mm W x 4.7mm H.
Bourns RJR26FP502R technical specifications.
| Depth | 7.37mm |
| Height | 4.7mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-39035 |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 0.015oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJR26FP502R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.