
Through-hole radial fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite core component offers a 1.1A current rating and a low 70mΩ DC resistance. Designed for through-hole mounting with a 3mm lead pitch, it operates within a -40°C to 105°C temperature range and exhibits a Q factor of 20 at 1kHz.
Bourns RLB0712-100KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 70mR |
| Diameter | 6.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Self Resonant Frequency | 16MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0712-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
