Bourns SA2-6200-CKB-STD technical specifications.
| Capacitance | 1E-12F |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA2 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Bourns SA2-6200-CKB-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.