
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component operates with a maximum DC current of 600mA and a saturation current of 580mA. It offers a DC resistance of 510mΩ and a test frequency of 100kHz. The component is RoHS compliant and packaged on tape and reel.
Bourns SDE6603-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 15MHz |
| Series | SDE6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDE6603-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.