
General purpose fixed inductor featuring 18µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and has a DC resistance of 100mΩ. It supports a maximum DC current of 1.6A and a saturation current of 2.6A, operating within a temperature range of -40°C to 125°C. The inductor is housed in an 0805 (2012 metric) case code and is RoHS compliant.
Bourns SDR0805-180ML technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 7.8mm |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 15MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0805-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
