The SDR0805-330K fixed inductor from Bourns features a 33uH inductance value with a tolerance of 10%. It has a maximum DC current rating of 1.2A and operates over a temperature range of -40°C to 125°C. The inductor is constructed with copper conductor material and has a self-resonant frequency of 10MHz. It is available in an 0805 package with a height of 5.3mm and a diameter of 7.8mm, suitable for surface mount applications.
Bourns SDR0805-330K technical specifications.
| Package/Case | 0805 |
| Conductor Material | Copper |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 33uH |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | SDR0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0805-330K to view detailed technical specifications.
No datasheet is available for this part.