Sign in to ask questions about the Bourns SDR1006-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1006-221 technical specifications.
| Package/Case | 1006 |
| Core Material | Ferrite |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Max DC Current | 1.1A |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.8MHz |
| Test Frequency | 796kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.