The SDR1006-330 inductor from Bourns features a ferrite core material and a 33uH inductance value with a 10% tolerance. It is designed as a power inductor with a maximum DC current rating of 2.9A and a Q factor of 25. The inductor is packaged in a 1006 case and is available on cut tape. It has a self-resonant frequency of 10MHz and is tested at 2.52MHz.
Sign in to ask questions about the Bourns SDR1006-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1006-330 technical specifications.
| Package/Case | 1006 |
| Core Material | Ferrite |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Max DC Current | 2.9A |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 10MHz |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.