Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a DC current rating of 2.6A and a saturation current of 3.5A. It exhibits a low DC resistance of 40mΩ and a Q factor of 13 at 100kHz. The ferrite core construction supports operation from -40°C to 125°C, with a self-resonant frequency of 49.5MHz. Packaged in tape and reel for automated assembly.
Bourns SDR1030-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 40mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Length | 10mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 49.5MHz |
| Series | SDR1030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.