Sign in to ask questions about the Bourns SDR1045-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR1045-6R8ML technical specifications.
| Height | 4.5mm |
| Inductance | 6.8uH |
| Length | 10mm |
| Max DC Current | 3.5A |
| Q Factor | 22 |
| Self Resonant Frequency | 35.8MHz |
| Series | SDR1045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.