
General purpose, surface mount inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 6.5A DC current rating and 10A saturation current. Operating across a -40°C to 125°C temperature range, it has a low DC resistance of 17.2mΩ and a Q factor of 53 at 100kHz. Packaged in tape and reel, this RoHS compliant inductor is designed for demanding applications.
Bourns SDR2207-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 17.2mR |
| Depth | 15.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 53 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 17.2MR |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 20MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.