
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 1.1A, with a DC resistance of 160mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 17 at 100kHz. The inductor is supplied in tape and reel packaging.
Bourns SDR6603-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 160mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.26inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 35MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
