The SDR7030-1R0ML inductor from Bourns features a 1uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 3A and a self-resonant frequency of 113MHz. The inductor is packaged in a surface-mount device (SMD/SMT) format with dimensions of 7mm in length and 3mm in height. It is available in quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 3mm |
| Inductance | 1uH |
| Length | 7mm |
| Max DC Current | 3A |
| Package Quantity | 1500 |
| Q Factor | 18 |
| Self Resonant Frequency | 113MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
