The SM537-1L inductor from Bourns features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an inductance of 7.5uH and is designed for surface mount applications. The inductor is unshielded and has a termination type of SMD/SMT. It measures 12.32mm in height, 13.46mm in width, and 13.5mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 12.32mm |
| Inductance | 7.5uH |
| Isolation Voltage | 1.5kV |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 13.46mm |
| RoHS | Compliant |