
Bidirectional TVS diode for surge suppression, featuring a 26V reverse standoff voltage and 42.1V clamping voltage. This surface mount component offers 600W peak pulse power dissipation and a 100A max surge current capability. Operating across a -55°C to 150°C temperature range, it utilizes a DO-214AA package with a low 5uA leakage current.
Bourns SMBJ26CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 32.2V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
