Bourns SRN-LAB1 technical specifications.
| Core Material | Ferrite |
| Inductance | 100uH |
| Max DC Current | 7.8A |
| Mount | Surface Mount |
| Packaging | Box |
| Series | SRN |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
