
Shielded, surface-mount general-purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 58.6mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 3A. Dimensions are 6.2mm depth, 4.5mm height, and 6mm width. This component is halogen-free and RoHS compliant.
Bourns SRN6045-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 58.6mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3A |
| Self Resonant Frequency | 15MHz |
| Series | SRN6045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
