
Inductor Power Shielded Wirewound 1.3uH/1.1uH 20% 100KHz Ferrite 12A 0.0045Ohm DCR T/R
Bourns SRP1204-1R1M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5mR |
| Height | 4mm |
| Inductance | 1.1uH |
| Length | 12.5mm |
| Max DC Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | SRP1204 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1204-1R1M to view detailed technical specifications.
No datasheet is available for this part.