
The Bourns SRP1204-1R8M is a shielded ferrite inductor with a 1.8uH inductance value and a DC resistance of 6mR. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 4mm and a width of 12.5mm. It is RoHS compliant and has a tolerance of 20%.
Bourns SRP1204-1R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Height | 4mm |
| Inductance | 1.8uH |
| Length | 12.5mm |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | SRP1204 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1204-1R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
