
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 27A RMS current rating, 48A saturation current, and low 2.6mΩ DC resistance. Operates from -55°C to 125°C with a test frequency of 100kHz and a self-resonant frequency of 31MHz. Packaged in tape and reel.
Bourns SRP1270-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 12A |
| DC Resistance (DCR) | 2.6mR |
| Height | 7mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 13.7mm |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 31MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.