
Surface mount shielded power inductor with 10µH inductance and 20% tolerance. Features a powdered iron core, 2.75A current rating, and 0.128 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C. Dimensions are 5.7mm (L) x 5.2mm (W) x 2.8mm (H).
Bourns SRP5030T-100M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 128mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 2.75A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
