The SRR0805-100ML is a shielded inductor from Bourns, packaged in a 0805 case. It measures 4.7mm in height, 8mm in width, and 10.5mm in length. The inductor has a self resonant frequency of 28MHz and a Q factor of 40. It is designed for surface mount applications and can handle a maximum DC current of 1.5A with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 10uH |
| Length | 10.5mm |
| Max DC Current | 1.5A |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 28MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |