The SRR0805-101KL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features a Q factor of 45 and a self resonant frequency of 7.5MHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 500mA. It is available in an 0805 package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 100uH |
| Length | 10.5mm |
| Max DC Current | 500mA |
| Q Factor | 45 |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |