The SRR0805-102KL is a shielded inductor from Bourns, featuring a 1mH inductance value with a 10% tolerance. It has a maximum DC current rating of 150mA and a self-resonant frequency of 2.2MHz. The inductor is packaged in an 0805 case, measuring 4.7mm in height, 8mm in width, and 10.5mm in length. It is designed for surface mount applications and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 1mH |
| Length | 10.5mm |
| Max DC Current | 150mA |
| Q Factor | 35 |
| Self Resonant Frequency | 2.2MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |