The Bourns SRR0805-150ML is a shielded inductor with a package case size of 0805, featuring a self resonant frequency of 22MHz and a Q factor of 40. It has a maximum DC current rating of 1.3A and a tolerance of 20%. The inductor is designed for surface mount technology (SMD/SMT) applications and is available in a shielded package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 15uH |
| Length | 10.5mm |
| Max DC Current | 1.3A |
| Q Factor | 40 |
| Self Resonant Frequency | 22MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |