The SRR0805-151KL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features an inductance of 150uH and a Q factor of 39. The inductor is designed for surface mount applications and has a self resonant frequency of 6.5MHz. It can handle a maximum DC current of 400mA and is available in an 0805 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 150uH |
| Length | 10.5mm |
| Max DC Current | 400mA |
| Q Factor | 39 |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |