The SRR0805-180YL is a shielded inductor from Bourns with a package size of 0805 and a height of 4.7mm. It has an inductance of 18uH and a Q factor of 40. The inductor is designed for surface mount applications and has a self resonant frequency of 19MHz. It can handle a maximum DC current of 1.2A with a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 18uH |
| Length | 10.5mm |
| Max DC Current | 1.2A |
| Q Factor | 40 |
| Self Resonant Frequency | 19MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |