The SRR0805-220YL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features a Q factor of 38 and a self resonant frequency of 19MHz. The inductor has a maximum DC current rating of 1.1A and is available in an 0805 package with SMD/SMT termination. The SRR0805 series is shielded and has a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 22uH |
| Length | 10.5mm |
| Max DC Current | 1.1A |
| Q Factor | 38 |
| Self Resonant Frequency | 19MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |