The SRR0805-270YL is a shielded inductor from Bourns with a package case of 0805 and a height of 4.7mm. It has a maximum DC current rating of 1A and a self-resonant frequency of 15.5MHz. The inductor's inductance is 27uH with a Q factor of 35. It is designed for surface mount applications and is available in a shielded configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 27uH |
| Length | 10.5mm |
| Max DC Current | 1A |
| Q Factor | 35 |
| Self Resonant Frequency | 15.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |