Bourns SRR0805-2R2ML technical specifications.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 2.2uH |
| Length | 10.5mm |
| Max DC Current | 2.5A |
| Q Factor | 18 |
| Self Resonant Frequency | 75MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
