The SRR0805-330YL is a shielded inductor from Bourns, featuring a 0805 package case with a height of 4.7mm and a length of 10.5mm. It has a maximum DC current rating of 920mA and a self-resonant frequency of 13.5MHz. The inductor is designed for surface mount applications and has a Q factor of 40. It is available from Bourns with a series number of SRR0805 and a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 33uH |
| Length | 10.5mm |
| Max DC Current | 920mA |
| Q Factor | 40 |
| Self Resonant Frequency | 13.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |