The SRR0805-331KL is a shielded inductor from Bourns, packaged in an 0805 case. It measures 4.7mm in height and 8mm in width, with a length of 10.5mm. The inductor has a self-resonant frequency of 3.8MHz and a Q factor of 36. It is designed to handle a maximum DC current of 240mA with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 240mA |
| Q Factor | 36 |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |