The SRR0805-471KL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features an inductance of 470uH and a Q factor of 34. The inductor is designed for surface mount applications and has a maximum DC current rating of 200mA. It operates within a self-resonant frequency of 3.5MHz and is available in a 0805 package.
Bourns SRR0805-471KL technical specifications.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 470uH |
| Length | 10.5mm |
| Max DC Current | 200mA |
| Q Factor | 34 |
| Self Resonant Frequency | 3.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.