Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-560KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 56uH |
| Length | 10.5mm |
| Max DC Current | 680mA |
| Q Factor | 30 |
| Self Resonant Frequency | 9.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-560KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.